TE Connectivity AVC22 Series Illuminated Switch, Momentary, Screw, 22.2 mm Cutout, SPST, RGB LED, IP68, 24 V
- RS Stock No.:
- 795-829
- Mfr. Part No.:
- 2342836-9
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 4 units)*
€273.82
(exc. VAT)
€336.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €273.82 | €68.455 |
*price indicative
- RS Stock No.:
- 795-829
- Mfr. Part No.:
- 2342836-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | AVC22 | |
| Panel Cutout Size | 22.2 mm | |
| Mount Type | Screw | |
| Contact Configuration | SPST | |
| LED Colour | RGB | |
| Terminal Type | Long Lead | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 65°C | |
| Switch Contact Current | 1A | |
| Length | 500mm | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series AVC22 | ||
Panel Cutout Size 22.2 mm | ||
Mount Type Screw | ||
Contact Configuration SPST | ||
LED Colour RGB | ||
Terminal Type Long Lead | ||
IP Rating IP68 | ||
Contact DC Voltage 24V | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration NO | ||
Maximum Operating Temperature 65°C | ||
Switch Contact Current 1A | ||
Length 500mm | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch employs a momentary actuation design to enhance user interactivity. Ideal for diverse applications, it provides an ergonomic Interface with reliable performance in challenging environments.
Rated for 5-24VDC with a contact rating of 1A
Constructed with robust stainless steel, ensuring durability and resilience
Equipped with RGB LED illumination, offering flexible colour options
Designed with a maximum operating life of up to 50 million cycles
Features 500mm wire leads for effortless installation and connectivity
Related links
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
