Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST-NO, Blue LED, IP66, 24
- RS Stock No.:
- 814-632
- Mfr. Part No.:
- MPI001/FL/BL/12
- Manufacturer:
- Bulgin
Subtotal (1 pack of 4 units)*
€765.42
(exc. VAT)
€941.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €765.42 | €191.355 |
*price indicative
- RS Stock No.:
- 814-632
- Mfr. Part No.:
- MPI001/FL/BL/12
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI001 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| LED Colour | Blue | |
| Terminal Type | Flying Lead | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST-NO | |
| Standards/Approvals | RoHS | |
| Height | 22mm | |
| Switch Contact Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI001 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
LED Colour Blue | ||
Terminal Type Flying Lead | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST-NO | ||
Standards/Approvals RoHS | ||
Height 22mm | ||
Switch Contact Current 20mA | ||
- COO (Country of Origin):
- TN
The Bulgin illuminated switch provides reliable performance for demanding environments. This momentary, single contact device is designed for tactile operation and features robust sealing for enhanced durability in challenging conditions.
Dot illumination style with independent LED terminals for enhanced visibility
Sealed to IP66, ensuring protection against dust and moisture
Maximum switch rating of 50mA, 24Vdc, suitable for various applications
Contact resistance is less than 100mΩ, providing consistent performance
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Momentary Panel Mount SPST,
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
