Bulgin MPI001 Series Illuminated Pushbutton, Momentary, Panel Mount, 22 mm Cutout, Green LED, IP66, 24 V 24 V
- RS Stock No.:
- 686-671
- Mfr. Part No.:
- MPI001/RP/GN/12
- Manufacturer:
- Bulgin
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-671
- Mfr. Part No.:
- MPI001/RP/GN/12
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | MPI001 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP66 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 24V | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series MPI001 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP66 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 24V | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
The Bulgin Illuminated vandal resistant push button switch combines robust construction with user-friendly functionality, perfect for demanding environments. Designed with a sleek stainless steel body, it features a 22mm diameter, ensuring seamless integration into a variety of applications. This switch operates with a single momentary action, Ideal for quick and reliable activation. With an illumination voltage of 12V and a vibrant green LED dot, it not only performs effectively but also enhances visibility in low-light conditions. Rated to IP66, this switch withstands harsh weather, making it suitable for both indoor and outdoor use while maintaining durability and performance.
22mm diameter offers versatile installation options across various settings
Momentary action provides precise control for immediate response
Green LED illumination enhances visibility even in dim environments
IP66 rated ensures protection against water and dust ingress
Operating temperature range from -30°C to +70°C allows for diverse applications
Available with multiple termination options for flexible connectivity
Designed with consideration for both aesthetic appeal and functionality
Related links
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Red LED 24 V 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount White LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
