Bulgin MPB Series Pushbutton, Push-Push, Panel Mount, 21.5 mm Cutout 250 V
- RS Stock No.:
- 817-284
- Mfr. Part No.:
- MPB031
- Manufacturer:
- Bulgin
Subtotal (1 pack of 10 units)*
€306.84
(exc. VAT)
€377.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €306.84 | €30.684 |
*price indicative
- RS Stock No.:
- 817-284
- Mfr. Part No.:
- MPB031
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Push-Push | |
| Actuator Colour | Silver | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 21.5 mm | |
| Series | MPB | |
| Mount Type | Panel Mount | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 5A | |
| Width | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Push-Push | ||
Actuator Colour Silver | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 21.5 mm | ||
Series MPB | ||
Mount Type Panel Mount | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 5A | ||
Width 21.5mm | ||
- COO (Country of Origin):
- TN
The Bulgin sealed front panel switch is designed for durability in harsh environments, offering reliable performance and operational efficiency for various applications.
Front panel is sealed to IP66 for superior protection against dust and moisture
Utilises a 21mm diameter design for streamlined integration into systems
Equipped with an S.P.C.O. microswitch for momentary action functionality
Related links
- TE Connectivity 23176 Series Pushbutton Panel Mount SPST, IP67 250 V
- Bulgin MPB Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- C & K NE-18 Series Pushbutton PCB 100 V 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount SPDT IP65 250 V
- Bulgin MP22 Series Illuminated Pushbutton Panel Mount DPDT IP65 250 V
