TE Connectivity 23176 Series Pushbutton, Push-Push, Panel Mount, 22.5 mm Cutout, SPST, IP67 250 V
- RS Stock No.:
- 817-059
- Mfr. Part No.:
- 2317655-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
€208.49
(exc. VAT)
€256.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.49 | €20.849 |
*price indicative
- RS Stock No.:
- 817-059
- Mfr. Part No.:
- 2317655-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Push-Push | |
| Actuator Colour | Blue | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | 23176 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Width | 28mm | |
| Height | 29mm | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Push-Push | ||
Actuator Colour Blue | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series 23176 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Width 28mm | ||
Height 29mm | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal switch series offers enhanced security and reliability for industrial and building applications, featuring a robust pushbutton design complemented by optional LED indicators that provide a clear user interface.
Available in multiple panel sizes, ensuring flexibility for various installations
Constructed to IP67 standards, offering excellent resistance to dust and moisture
Jam nut access at the rear provides a vandal-resistant solution
Supports easy installation with flying lead terminations
Related links
- Bulgin MPB Series Pushbutton Panel Mount, 21.5 mm Cutout 250 V
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 NC IP65
- Schneider Electric Harmony 9001SK Series Pushbutton Panel Mount 1 CO IP65
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- C & K NE-18 Series Pushbutton PCB 100 V 250 V
- Schneider Electric XB4 Series Pushbutton Socket 1 NO IP67, IP69
- Schneider Electric XB4 Series Pushbutton Socket 1 NC IP67, IP69
- TE Connectivity Alocswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
