Schneider Electric Harmony XB7 Series Illuminated Push Button Switch, Spring Return, Flush, 22 mm Cutout, 1 NO, Red LED,

Subtotal (1 pack of 10 units)*

€170.86

(exc. VAT)

€210.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€170.86€17.086

*price indicative

RS Stock No.:
911-265
Mfr. Part No.:
XB7NW34B1
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Red

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB7

Mount Type

Flush

Contact Configuration

1 NO

LED Colour

Red

Terminal Type

Screw Clamp

IP Rating

IP20, IP65

Contact AC Voltage

24V

Contact DC Voltage

24V

Minimum Operating Temperature

-25°C

Actuator Style

Round

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508

Legend

Unmarked

COO (Country of Origin):
ID
The Schneider Electric Illuminated projecting monolithic red push button operates with a spring return mechanism, is supplied with 24V AC/DC, uses an integral LED and screw clamp terminals. It is clearly distinguishable visually at a distance due to clear colors and illumination via integral LED, minimizing errors in machine control and enabling complex machine statuses to be read at a glance.

Designed to fit in a standard 22mm cut-out

Clear and resilient Symbol marking on the button

Wide availability throughout an extensive distribution network

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy