Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPDT, Green LED, 250
- RS Stock No.:
- 815-2152
- Mfr. Part No.:
- XB7NA35
- Manufacturer:
- Schneider Electric
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€96.19
(exc. VAT)
€118.31
(inc. VAT)
- 3 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €96.19 | €9.619 | - |
| 5 - 9 | €93.31 | €9.331 | 2% |
| 10 + | €90.51 | €9.051 | 5% |
*price indicative
- RS Stock No.:
- 815-2152
- Mfr. Part No.:
- XB7NA35
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | Harmony XB7 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Round | |
| Switch Configuration | 1 NO/1 NC | |
| Maximum Operating Temperature | 70°C | |
| Width | 29mm | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14, UL 508, JIS C8201-5-1, JIS C8201-1 | |
| Length | 51.5mm | |
| Height | 29mm | |
| Switch Contact Current | 300mA | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series Harmony XB7 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
LED Colour Green | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
Actuator Style Round | ||
Switch Configuration 1 NO/1 NC | ||
Maximum Operating Temperature 70°C | ||
Width 29mm | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No. 14, UL 508, JIS C8201-5-1, JIS C8201-1 | ||
Length 51.5mm | ||
Height 29mm | ||
Switch Contact Current 300mA | ||
Legend Blank | ||
- COO (Country of Origin):
- ID
Schneider Electric XB7NA35
Spring Return Push Buttons With/Without Marking - Flush
Schneider Electric XB7 Range
Related links
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPST 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount SPDT 250
- Schneider Electric Harmony XB7 Series Push Button Switch Panel SPST 250 V dc
- Schneider Electric Harmony XB7 Series Push Button Switch Panel Mount 1 NO/1 NC, Yellow
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel Mount SPST,
- Schneider Electric Harmony Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPDT 600 V 600
