Schneider Electric Harmony XB7 Series Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPDT, Green LED,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€114.38

(exc. VAT)

€140.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€114.38€11.438-
5 - 9€110.95€11.0952%
10 +€107.62€10.7625%

*price indicative

RS Stock No.:
815-2216
Mfr. Part No.:
XB7NH31
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Switch Operation

Spring Return

Actuator Colour

Green

Illuminated

No

Series

Harmony XB7

Panel Cutout Size

22 mm

Mount Type

Panel Mount

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Screw

IP Rating

IP65

Contact DC Voltage

250V dc

Actuator Style

Round

Minimum Operating Temperature

-25°C

Contact AC Voltage

240V ac

Maximum Operating Temperature

70°C

Switch Configuration

1 NO

Switch Contact Current

300mA

Width

29mm

Standards/Approvals

UL 508, JIS C8201-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1JIS C8201-1, CSA C22.2 No. 14

Length

51.5mm

Height

29mm

Legend

Blank

COO (Country of Origin):
ID

Schneider Electric XB7NH31


This Harmony XB7, flush monolithic green push button operates with latched push to release mechanism and uses screw-clamp terminals. It is easily installed into a standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It has a double insulated plastic bezel. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Latching Push Buttons Without Marking


Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Ergonomic design in different colours

Latching push button

Easy to install

Flush style

Complete unit

Robust, durable controls for industry and buildings

Schneider Electric XB7 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy