RS PRO Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Blue LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-3900
- Distrelec Article No.:
- 304-02-573
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 March 2027
- Plus 360 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.74 |
| 5 - 9 | €21.07 |
| 10 - 24 | €20.42 |
| 25 - 49 | €19.36 |
| 50 + | €17.81 |
*price indicative
- RS Stock No.:
- 111-3900
- Distrelec Article No.:
- 304-02-573
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Pin | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 5A | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Pin | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 5A | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- CN
RS PRO Single Pole Double Throw (SPDT) Latching Blue LED Push Button Switch, IP67, 19 mm (Dia.), Panel Mounting, 250 V AC
This single pole double throw (SPDT) latching blue LED push button switch from RS PRO lets you control the flow of electricity through a circuit. It's designed for use in industrial settings, including scientific labs and food production lines.
You have the choice of panel mounting this part or soldering it into place for ease of installation. The copper contacts enhance the performance of your circuits, as they ensure good connectivity. It also has a power symbol on the front that makes it easy to identify.
The switch has an IP67 rating, so you can submerge it in one metre of water for up to 30 minutes. This rating also means it's protected against dust and dirt. A switch like this one is often used in medical equipment, machinery and communications technology.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
