RS PRO Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, Blue LED, IP67, 250 V 250 V ac
- RS Stock No.:
- 111-5802
- Distrelec Article No.:
- 304-02-575
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €3.35
View bulk pricing optionsSubtotal (1 unit)*
€21.74
(exc. VAT)
€26.74
(inc. VAT)
Temporarily out of stock
- 108 unit(s) shipping from 05 January 2027
- Plus 33 unit(s) shipping from 26 January 2027
- Plus 240 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €21.74 | - |
| 5 - 9 | €21.07 | €3.35 |
| 10 - 24 | €20.42 | €13.20 |
| 25 - 49 | €19.36 | €59.50 |
| 50 + | €17.81 | €196.50 |
*price indicative
- RS Stock No.:
- 111-5802
- Distrelec Article No.:
- 304-02-575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Solder Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 5A | |
| Standards/Approvals | cULus Recognized E 187490, ENEC 18, IK10 | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Solder Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 5A | ||
Standards/Approvals cULus Recognized E 187490, ENEC 18, IK10 | ||
Legend Power Symbol | ||
RS PRO Single Pole Double Throw (SPDT) Latching Blue LED Push Button Switch, IP67, 19 mm, Panel Mounting, 250 V AC, Power
With this single pole double throw (SPDT) latching blue LED push button switch from RS PRO, you can control the flow of electricity through a circuit. It's designed for use in a range of industrial settings, including food production lines and research labs.
This device is easy to install as it can be soldered or panel mounted. Its small size allows it to fit into more confined spaces. Copper contacts provide reliable connectivity and minimise the risk of power loss while you work. It also has a power symbol for ease of identification.
The component has an IP67 rating, so it's suitable for use in dusty conditions. It can also be submerged for half an hour in up to one metre of water. You'll find this switch used in telecommunications, manufacturing and medical equipment.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP67, 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP67, 250 V 250 V ac
