RS PRO Illuminated Push Button Switch, Latching, Panel, 12 mm Cutout, SPST, Red LED, IP40, 36 V dc
- RS Stock No.:
- 111-6517
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€17.71
(exc. VAT)
€21.78
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.71 | - |
| 10 - 24 | €16.86 | 4% |
| 25 - 49 | €16.02 | 9% |
| 50 - 99 | €15.20 | 14% |
| 100 + | €14.44 | 18% |
*price indicative
- RS Stock No.:
- 111-6517
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Quick Connect | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | Off-On | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Quick Connect | ||
LED Colour Red | ||
IP Rating IP40 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration Off-On | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Single Throw (SPST) Latching Red LED Push Button Switch, IP65, IP67, 12 mm (Dia.), Panel Mounting, 12 V AC/DC
Looking for a switch that you can depend on? Try this one from RS PRO. It's vandal-proof thanks to its high impact resistance rating of IK08. This means you can safely install it in busy indoor and outdoor public spaces.
This durable switch is made of strong stainless steel with silver alloy contacts for maximum conductivity. Its red LED ring makes it easy to see when it's running.
A switch like this one is often used by vending machine manufacturers, maintenance departments in local councils and transport companies. You'll find it on a wide range of devices, from signal-controlled pedestrian crossings to ticket machines and security keypads.
Features and Benefits
Related links
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc 220 V ac
