NKK Switches SB Series Push Button Switch, Momentary, Panel Mount, 12.5 mm Cutout, SPST 250 V ac

Temporarily out of stock
RS Stock No.:
125-1715
Mfr. Part No.:
SB221NO
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Black

Illuminated

No

Panel Cutout Size

12.5 mm

Series

SB

Mount Type

Panel Mount

Contact Configuration

SPST

Terminal Type

Screw, Solder Lug

Actuator Style

Round

Minimum Operating Temperature

-10°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

70°C

Switch Contact Current

1.5A

Standards/Approvals

CSA Approval

COO (Country of Origin):
CN

NKK Low/Medium Capacity Pushbuttons SB Series


The NKK SB series are a standard pushbutton offering a 12mm cut out and various different switch configurations. The SB series offer good product life and a reliable switch supplied with either screw terminals or solder lugs to meet customer requirements.

NKK Pushbutton Switches


Standards

UL File No. E44145, CSA File No. 023535_0_000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy