APEM 1200M Series Push Button Switch, Momentary, Panel, 6.4 x 7.2 mm Cutout, SPST, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€17.65

(exc. VAT)

€21.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€17.65-
10 - 49€15.8610%
50 - 99€13.2424%
100 - 249€12.3629%
250 +€11.2836%

*price indicative

RS Stock No.:
174-8997
Mfr. Part No.:
1223MA
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

6.4 x 7.2 mm

Series

1200M

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

Actuator Style

Flat

Minimum Operating Temperature

-20°C

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Maximum Operating Temperature

55°C

Switch Contact Current

4A, 8A

Standards/Approvals

CSA, UL, UR

COO (Country of Origin):
FR
The 1200 series are robust momentary pushbutton switches with metal plugger.

Momentary pushbutton switches round plunger

Butt action contacts

Double break

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy