NKK Switches SB Series Push Button Switch, On-(Off), Panel Mount, 12.5 mm Cutout, SPST-NC, 125 V 125 V ac
- RS Stock No.:
- 181-7180
- Mfr. Part No.:
- SB4011NCM
- Manufacturer:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€6.71
(exc. VAT)
€8.25
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.71 | - |
| 5 - 49 | €6.16 | 8% |
| 50 + | €5.93 | 11% |
*price indicative
- RS Stock No.:
- 181-7180
- Mfr. Part No.:
- SB4011NCM
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | On-(Off) | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 mm | |
| Series | SB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NC | |
| Terminal Type | Solder Lug | |
| Contact DC Voltage | 125V | |
| Contact AC Voltage | 125V ac | |
| Actuator Style | Cap | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | On-(Off) | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CSA, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation On-(Off) | ||
Illuminated No | ||
Panel Cutout Size 12.5 mm | ||
Series SB | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NC | ||
Terminal Type Solder Lug | ||
Contact DC Voltage 125V | ||
Contact AC Voltage 125V ac | ||
Actuator Style Cap | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration On-(Off) | ||
Switch Contact Current 3A | ||
Standards/Approvals CSA, UL Recognised | ||
- COO (Country of Origin):
- PH
3A to 15A Power Level: Bushing Mount
SB Series pushbutton switches are low and medium capacity and include alternate, momentary push-push action, and push-turn-lock models.
Constructed of high-performance materials, including zinc-plated steel mounting plates.
Single and double pole devices are available.
Related links
- NKK Switches SB Series Push Button Switch Panel Mount SPST, 125 V 125 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST, 125 V 125 V ac
- NKK Switches SB Series Push Button Switch Panel Mount SPST 250 V ac
- C & K F Series Pushbutton Panel Mount 2PDT, 30 V 125 V
- NKK Switches Push Button Switch Panel Mount SPDT, 125 V 125 V
- NKK Switches EB Series Push Button Switch Panel Mount DPDT, 125 V 125 V ac
- NKK Switches EB Series Push Button Switch Panel Mount SPDT, 125 V 125 V ac
- NKK Switches YB Series Illuminated Push Button Switch Panel SPDT 125 V 125 V ac
