Bulgin MAV0120 Series Illuminated Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, Blue LED, IP67, 36 V dc 36 V
- RS Stock No.:
- 127-8470
- Mfr. Part No.:
- MAV0120/3D1BL012
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €16.70
View bulk pricing optionsSubtotal (1 unit)*
€34.15
(exc. VAT)
€42.00
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.15 | - |
| 10 - 24 | €32.48 | €16.70 |
| 25 - 49 | €30.88 | €81.75 |
| 50 - 99 | €29.27 | €244.00 |
| 100 + | €26.30 | €785.00 |
*price indicative
- RS Stock No.:
- 127-8470
- Mfr. Part No.:
- MAV0120/3D1BL012
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 12 mm | |
| Series | MAV0120 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Actuator Style | Momentary | |
| Contact AC Voltage | 36V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 2A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 12 mm | ||
Series MAV0120 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Actuator Style Momentary | ||
Contact AC Voltage 36V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 2A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Anti Vandal Push Button Switches
Designed to withstand physical attack and suitable for any application that requires above panel resistance to water and dust ingress such as public kiosks, outside panels or open dashboards.
Stainless steel construction
IP65 above panel protection
Momentary action
Raised or flush button types available
Related links
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel Mount SPST IP67, 36 V
- Bulgin MAV0120 Series Push Button Switch Panel SPST Green Red
- Bulgin MAV0120 Series Push Button Switch Panel SPST Blue Orange
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
