Bulgin Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67, 36 V dc 36 V ac
- RS Stock No.:
- 127-8493
- Distrelec Article No.:
- 303-88-945
- Mfr. Part No.:
- MMP0120/ARD67/S
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.63 |
| 10 - 24 | €13.94 |
| 25 - 49 | €13.22 |
| 50 - 99 | €12.60 |
| 100 + | €11.32 |
*price indicative
- RS Stock No.:
- 127-8493
- Distrelec Article No.:
- 303-88-945
- Mfr. Part No.:
- MMP0120/ARD67/S
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 12 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP67 | |
| Contact AC Voltage | 36V ac | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Switch Configuration | Push to Make | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 12 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP67 | ||
Contact AC Voltage 36V ac | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Switch Configuration Push to Make | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
Vandal Resistant Pushbutton Switches - MMP0120 Series
Features and Benefits
• 12mm diameter, raised domed profile
• Front Panel Sealed to IP65, some variants also available to IP67 (part codes containing 67)
• Illuminated versions
• Choice of Termination, depending on part code suffix: S - Screw Terminals, P - 2mm x 0.5mm Pin Terminals
• Choice of body material and button material, depending on part code:
- Stainless Steel body and button: /SSS
- Nickel Plated Brass body and button: /NNB
- Black Anodized Aluminium body: /A with PBT button in a choice of colour: RD - Red, GN - Green, BL - Blue, BK - Black
Related links
- Bulgin Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin Push Button Switch Panel Mount SPST 36 V
- Bulgin MMP0120 Series Push Button Switch Panel SPST 36 V dc 36 V ac
- Bulgin MMP0120 Series Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- Bulgin Push Button Switch Panel SPST Blue Orange Yellow LED 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- Bulgin MAV0120 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36
