Schurter MSM LA CS 22 Series Illuminated Push Button Switch, Latching, Panel, 22.1 mm Cutout, DPDT, White LED, IP40,
- RS Stock No.:
- 134-6505
- Mfr. Part No.:
- 3-101-041
- Manufacturer:
- Schurter
Subtotal (1 box of 10 units)*
€652.45
(exc. VAT)
€802.51
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | €65.245 | €652.45 |
*price indicative
- RS Stock No.:
- 134-6505
- Mfr. Part No.:
- 3-101-041
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Actuator Colour | White | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.1 mm | |
| Series | MSM LA CS 22 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Solder Pin | |
| IP Rating | IP40, IP64 | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2P | |
| Standards/Approvals | 2014/35/EU, DIN EN 61058-1, KEMA ENEC 2089323.01, UL 1054, UL CSA E-41791 | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Actuator Colour White | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 22.1 mm | ||
Series MSM LA CS 22 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Solder Pin | ||
IP Rating IP40, IP64 | ||
Actuator Style Push Button | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2P | ||
Standards/Approvals 2014/35/EU, DIN EN 61058-1, KEMA ENEC 2089323.01, UL 1054, UL CSA E-41791 | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
The sturdy stainless steel housing and the actuator MADE of scratch-proof ceramic make the MSM LA CS latching action switches especially well suited for use in equipment operating in harsh environments, or applications that require protection against vandalism. These include, vending machines, ticket machines, equipment in restaurant operations, public and sanitary facilities.
With actuator travel greater than 5 mm, the MSM LA CS is Ideal for applications where increased feedback of the switching status (ON/OFF) is required. In the OFF state, the actuator position protrudes from the housing; in the ON state, it is recessed to the housing. This makes for user-friendly actuation and also prevents inadvertent switching.
N.O. switching function
Actuation force: 10 N
Shock protection: IK 07
Note
Switch illumination requires a 24 V dc supply
Approvals
KEMA / ENEC, CSA
Standards
DIN EN, UL
Related links
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 19 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP40, 125 V dc
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP00
- Schurter MSM LA 19 Series Illuminated Push Button Switch Panel DPDT IP64, 125 V dc
