Schurter MSM LA CS 22 Series Illuminated Push Button Switch, Latching, Panel, 19.1 mm Cutout, DPDT, Green LED, IP40,
- RS Stock No.:
- 134-6526
- Mfr. Part No.:
- 3-101-024
- Manufacturer:
- Schurter
Add 2 more to save €12.82
View bulk pricing optionsSubtotal (1 unit)*
€70.37
(exc. VAT)
€86.56
(inc. VAT)
- Shipping from 06 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €70.37 | - |
| 2 - 4 | €63.96 | €12.82 |
| 5 + | €61.92 | €42.25 |
*price indicative
- RS Stock No.:
- 134-6526
- Mfr. Part No.:
- 3-101-024
- Manufacturer:
- Schurter
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | Yes | |
| Series | MSM LA CS 22 | |
| Panel Cutout Size | 19.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder Pin | |
| IP Rating | IP40, IP64 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2P | |
| Standards/Approvals | 2014/35/EU, DIN EN 61058-1, KEMA ENEC 2089323.01, UL 1054, UL CSA E-41791 | |
| Switch Contact Current | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated Yes | ||
Series MSM LA CS 22 | ||
Panel Cutout Size 19.1 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder Pin | ||
IP Rating IP40, IP64 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Contact DC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2P | ||
Standards/Approvals 2014/35/EU, DIN EN 61058-1, KEMA ENEC 2089323.01, UL 1054, UL CSA E-41791 | ||
Switch Contact Current 16A | ||
- COO (Country of Origin):
- CH
Anti-Vandal M19 & M22 Push Button Switches - MSM LA CS Series
Note
Approvals
Standards
Related links
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 19 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40,
- Schurter MSM LA CS 22 Series Illuminated Push Button Switch Panel DPDT IP40
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP40, 125 V dc
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP00
- Schurter MSM LA 19 Series Illuminated Push Button Switch Panel DPDT IP00 30
