C & K PVA Series Push Button Switch, Momentary, Through Hole, DPDT, 32 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
153-4167
Mfr. Part No.:
PVA2 OA H1 1.7N SNA V2
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

White

Illuminated

No

Series

PVA

Mount Type

Through Hole

Contact Configuration

DPDT

Terminal Type

Snap-In

Minimum Operating Temperature

-40°C

Actuator Style

Square

Contact DC Voltage

32V dc

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

RoHS

COO (Country of Origin):
CN

C&K Push Button Switch


The C&K push button is a double pole double throw (DPDT) through hole mount momentary switch. It has a voltage rating of 32VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. Keying on consistency of feel. It exhibits excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.

Features and Benefits


• Compact design

• Short stroke to latch

• Push button actuator type

• Service temperature ranges between -40°C and 85°C

• Snap-in Terminal type

Applications


• Computers and peripherals

• Instrumentation and measurement equipment

• Non-power, on-off switch applications

• Industry

• Motorcycles

• Off-road, trucks & buses controls

• Medical

• Industrial electronics (control panels, instrumentation)

• Audio/lighting consoles

• Aeronautics (instruments and panels)

Certifications


• IP40 or IP67 sealing level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy