C & K PN Series Push Button Switch, Latching, Through Hole, SPDT, 30 V dc
- RS Stock No.:
- 154-4692
- Mfr. Part No.:
- PN12SHNA03QE
- Manufacturer:
- C & K
Subtotal (1 pack of 5 units)*
€10.96
(exc. VAT)
€13.48
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.192 | €10.96 |
*price indicative
- RS Stock No.:
- 154-4692
- Mfr. Part No.:
- PN12SHNA03QE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Series | PN | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | ENEC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Illuminated No | ||
Series PN | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration SPDT | ||
Switch Contact Current 200mA | ||
Standards/Approvals ENEC, RoHS, UL | ||
- COO (Country of Origin):
- CN
C&K Push Button Switch
The C&K push button is a single pole double throw (SPDT) through hole mount latching switch. It has a voltage rating of 30VDC and a current rating of 200mA. It is a non-shorting switch with a 2.8mm square tip actuator.
Features and Benefits
• Low cost
• Phosphor bronze is used as contact material
• Push button actuator type
• Reliable contact design
• Service temperature ranges between -10°C and 60°C
• Solder lug Terminal type
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
Certifications
• ENEC
• IP68 rated
• UL approved
Related links
- C & K PN Series Push Button Switch Through Hole 30 V dc
- C & K PN Series Push Button Switch Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN Series Pushbutton Through Hole 30 V
- C & K PN0 Series Push Button Switching Element Through Hole 30 V
- C & K F Series Pushbutton Through Hole 30 V 125 V
- C & K MD-S Series Push Button Switch Through Hole SPDT, 30 V dc
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
