C & K EP Series Push Button Switch, Momentary, Through Hole, SPST, IP57, 20 V dc 20 V ac
- RS Stock No.:
- 154-6152
- Mfr. Part No.:
- EP11SD1AGE
- Manufacturer:
- C & K
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€7.86
(exc. VAT)
€9.67
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €7.86 | - |
| 10 - 24 | €7.63 | 2% |
| 25 - 49 | €7.39 | 5% |
| 50 - 99 | €7.00 | 10% |
| 100 + | €6.46 | 17% |
*price indicative
- RS Stock No.:
- 154-6152
- Mfr. Part No.:
- EP11SD1AGE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | EP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | cULus, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series EP | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals cULus, UL | ||
- COO (Country of Origin):
- CN
Snap-fitting actuator accepts standard caps
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
Related links
- C & K EP Series Push Button Switch Through Hole IP57, 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch Through Hole SPST 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST 20 V dc 20 V ac
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- Littelfuse EP11 Series Push Button Switch 8.13 mm Cutout IP57, 20 V dc 20 V ac
- C & K EP Series Miniature Push Button Switch PCB SPST, IP57
- C & K EP Series Miniature Push Button Switch PCB IP57
- C & K EP Series Miniature Push Button Switch PCB IP57, 28 V dc 120 V ac
