C & K AP Series Illuminated Push Button Switch, Momentary, Panel, 13.7 mm Cutout, SPST, Blue LED, IP67, 24 V dc 125 V ac
- RS Stock No.:
- 161-2330
- Mfr. Part No.:
- APB4E07TZBE001
- Manufacturer:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-2330
- Mfr. Part No.:
- APB4E07TZBE001
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | AP | |
| Panel Cutout Size | 13.7 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Blue | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Legend | Plus (Symbol) | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series AP | ||
Panel Cutout Size 13.7 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Blue | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 24V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Legend Plus (Symbol) | ||
- COO (Country of Origin):
- CN
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP67 sealed
1,000,000 life cycle
Illumination
Threaded or snap-in mounting
Typical Applications
Harsh environments
Off-Road
Industrial
Transportation
Medical
Related links
- C & K AP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K AP Series Pushbutton Panel Mount SPST-NO 24 V 125 V
- C & K AP Series Illuminated Pushbutton Panel Mount SPST-NO, Bicolour (High Efficiency
- Littelfuse APB Series Push Button Switch Through Hole SPST IP67, 24 V dc 125 V
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67, 24 V dc 125 V ac
- C & K AP Series Illuminated Push Button Switching Element Snap-in, IP67
- C & K APB Series Illuminated Push Button Switch Snap-in SPST White LED 24 V
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST IP67, 24 V
