C & K PNP Series Push Button Switch, Momentary, Panel, 12.3 mm Cutout, SPST, IP68, 32 V dc

Subtotal (1 tray of 50 units)*

€762.00

(exc. VAT)

€937.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
50 +€15.24€762.00

*price indicative

RS Stock No.:
161-2354
Mfr. Part No.:
PNP8S2T2Y03QE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

12.3 mm

Series

PNP

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP68

Contact DC Voltage

32V dc

Actuator Style

Round

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

5A

COO (Country of Origin):
CN
C&K’s extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.

IP68 sealed to endure harsh environments

1,000,000 life cycle

Longer solder leads for ease of wire installation

Multiple housing styles

Typical Applications

Control Grips

Off-Road Panels

Heavy Equipment

Industrial Instruments

Lifts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy