TE Connectivity Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 36V dc, IP67
- RS Stock No.:
- 163-9178
- Mfr. Part No.:
- AV1610P312R04
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-9178
- Mfr. Part No.:
- AV1610P312R04
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | SPST | |
| Voltage Rating | 36V dc | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 2 A | |
| Contact Material | Copper | |
| Manufacturer Part No. | AV1610P312R04 | |
| Contact DC Voltage Rating | 36V | |
| Case Colour | Silver | |
| Terminal Type | Wire Lug | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration SPST | ||
Voltage Rating 36V dc | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 2 A | ||
Contact Material Copper | ||
Manufacturer Part No. AV1610P312R04 | ||
Contact DC Voltage Rating 36V | ||
Case Colour Silver | ||
Terminal Type Wire Lug | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 36V dc, IP67
- RS PRO Push Button Switch Panel Mount SPST IP67
- KNITTER-SWITCH Push Button Switch Panel Mount SPST IP67
- TE Connectivity Illuminated Push Button Switch Panel Mount SPST 250V ac, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- RS PRO Illuminated Push Button Switch Panel Mount 250V ac, IP65
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST IP65 36 V dc
