APEM Illuminated Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, Red LED, 24V dc, IP67
- RS Stock No.:
- 324-9034
- Mfr. Part No.:
- IPC3FAD6LOS
- Manufacturer:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-9034
- Mfr. Part No.:
- IPC3FAD6LOS
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V dc | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IPC3FAD6LOS | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST | ||
Voltage Rating 24V dc | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 28 V dc | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IPC3FAD6LOS | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- FR
Note
APEM
Related links
- APEM Miniature Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPST IP67
- ITW Switches 48 Series Miniature Push Button Switch Panel Mount SPST 48V dc, IP67
- APEM Illuminated Push Button Switch Central Fixing With Metal Lock Nut SPST
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP67
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67
- APEM FD Series Illuminated Push Button Switch Panel Mount Red/Green LED IP67
- Bulgin MPI002 Series Illuminated Push Button Switch Panel Mount SPST 24V dc, IP66
