KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Red LED,
- RS Stock No.:
- 164-9905
- Mfr. Part No.:
- MAV22A0F20E-312-JR
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€26.76
(exc. VAT)
€32.91
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.76 |
*price indicative
- RS Stock No.:
- 164-9905
- Mfr. Part No.:
- MAV22A0F20E-312-JR
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 250V | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL 94 V-0 | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
LED Colour Red | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 250V | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL 94 V-0 | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV22 series, single pole double throw (SPDT), momentary red LED recessed push button switch has M22x1 bushing size, 12V LED voltage, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel Red LED 250 V 250
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel White LED 250 V
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT, Green
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
