KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, Green
- RS Stock No.:
- 164-9960
- Distrelec Article No.:
- 304-21-770
- Mfr. Part No.:
- MAV19A0F20E-624-JR
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 164-9960
- Distrelec Article No.:
- 304-21-770
- Mfr. Part No.:
- MAV19A0F20E-624-JR
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Vandal Proof Push Button Switch | |
| Illuminated | Yes | |
| Series | MAV | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | Green | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 120°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Vandal Proof Push Button Switch | ||
Illuminated Yes | ||
Series MAV | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour Green | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 120°C | ||
Switch Contact Current 3A | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV19 series, double pole double throw (DPDT), momentary green LED recessed push button switch has M19x1 bushing size, 250V AC & 28V DC contact voltage rating and 3A contact current rating.
Stainless steel button material
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver solder tab surface
Operating temperature ranging from -20 °C to +55 °C
LED voltage : 24 V, ca. 12 mA
Related links
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT, Green
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel White LED 250 V
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel Red LED 250 V 250
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
