KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPDT, Blue LED,

Subtotal (1 unit)*

€21.78

(exc. VAT)

€26.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.78

*price indicative

RS Stock No.:
164-9906
Mfr. Part No.:
MAV22A0F10E-712-JQ
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Vandal Proof Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

MAV

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder Lug

LED Colour

Blue

IP Rating

IP67

Contact DC Voltage

250V

Contact AC Voltage

250V ac

Actuator Style

Button

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Switch Contact Current

3A

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The Knitter-Switch MAV22 series, single pole double throw (SPDT), momentary blue LED recessed push button switch has M22x1 bushing size, 12V LED voltage, 250V AC & 28V DC contact voltage rating and 3A contact current rating.

Stainless steel button material

Ring shape lens style

IP67 protection rating

Solder lugs terminals

Silver solder tab surface

Operating temperature ranging from -20 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy