KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Blue LED,
- RS Stock No.:
- 164-9934
- Mfr. Part No.:
- MAV16CBRE-7-JR-12V
- Manufacturer:
- KNITTER-SWITCH
Subtotal (1 unit)*
€12.32
(exc. VAT)
€15.15
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.32 |
*price indicative
- RS Stock No.:
- 164-9934
- Mfr. Part No.:
- MAV16CBRE-7-JR-12V
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Vandal Proof Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 2A | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Vandal Proof Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 2A | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV16CBRE series, single pole single throw (SPST), momentary blue LED curved push button switch has 12V DC LED resistor and 16 mm panel cut out diameter with 36V DC, 2A contact rating.
Aluminium button material
Black case colour
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver contact
Operating temperature ranging from -20 °C to +70 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel White LED 250 V
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
