KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, Yellow LED,
- RS Stock No.:
- 164-9926
- Mfr. Part No.:
- MAV16CBRE-5-JR-12V
- Manufacturer:
- KNITTER-SWITCH
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.72 | - |
| 5 - 9 | €10.99 | 6% |
| 10 - 24 | €10.30 | 12% |
| 25 + | €9.84 | 16% |
*price indicative
- RS Stock No.:
- 164-9926
- Mfr. Part No.:
- MAV16CBRE-5-JR-12V
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Switch Operation | Momentary | |
| Product Type | Vandal Proof Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MAV | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Lug | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL 94 V-0, UL 94 V-2 | |
| Switch Contact Current | 2A | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Switch Operation Momentary | ||
Product Type Vandal Proof Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MAV | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder Lug | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL 94 V-0, UL 94 V-2 | ||
Switch Contact Current 2A | ||
- COO (Country of Origin):
- CN
The Knitter-Switch MAV16CBRE series, single pole single throw (SPST), momentary yellow LED curved push button switch has 12V DC LED resistor and 16 mm panel cut out diameter with 36V DC, 2A contact rating.
Aluminium button material
Black case colour
Ring shape lens style
IP67 protection rating
Solder lugs terminals
Gold flash over silver contact
Operating temperature ranging from -20 °C to +70 °C
Related links
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPST
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel White LED 250 V
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel SPDT
- KNITTER-SWITCH MAV Series Illuminated Vandal Proof Push Button Switch Panel DPDT, Green
