APEM AV Series Illuminated Vandal Proof Push Button Switch, Momentary, Panel, 30.2 mm Cutout, SPST, Blue LED, IP67, 30 V

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€90.25

(exc. VAT)

€111.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 19 unit(s) shipping from 08 February 2027
  • Plus 116 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€90.25-
10 - 49€81.259%
50 - 99€67.7124%
100 - 249€63.1929%
250 +€57.7735%

*price indicative

RS Stock No.:
166-0766
Mfr. Part No.:
AV51022000074BK
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Vandal Proof Push Button Switch

Illuminated

Yes

Series

AV

Panel Cutout Size

30.2 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder/Quick Connect

LED Colour

Blue

IP Rating

IP67

Actuator Style

Round

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Switch Configuration

NC/NO

Standards/Approvals

EN 62262, IEC 60529, IK06

Switch Contact Current

1A

COO (Country of Origin):
FR
APEM expands its range of security switches with a series of larger diameter pushbuttons. The AV 30 mm NC/NO pushbuttons are easy to operate due to their large actuation surface. Their wider illuminated ring makes them highly visible on the panel.

Bushing diameter 30 mm

Momentary NC/NO

Illuminated ring, 7 different colors

Mechanical life: 1 million cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy