Idec CW Series Illuminated Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2690
- Mfr. Part No.:
- CW1B-A1E10G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€20.74
(exc. VAT)
€25.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
- Plus 5 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.74 |
*price indicative
- RS Stock No.:
- 168-2690
- Mfr. Part No.:
- CW1B-A1E10G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Maintained | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | CW | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL508, CSA C22.2 No.14 UL/c-UL File No. E68961 EN60947-5-1 EU Low Voltage Directive GB14048.5 | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Maintained | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series CW | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL508, CSA C22.2 No.14 UL/c-UL File No. E68961 EN60947-5-1 EU Low Voltage Directive GB14048.5 | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST, IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65, 24 V 24 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
