Idec CW Series Illuminated Push Button Switch, Maintained, Panel, 22 mm Cutout, SPST, IP65
- RS Stock No.:
- 168-2693
- Mfr. Part No.:
- CW1B-A1E10Y
- Manufacturer:
- Idec
Subtotal (1 unit)*
€23.59
(exc. VAT)
€29.02
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.59 |
*price indicative
- RS Stock No.:
- 168-2693
- Mfr. Part No.:
- CW1B-A1E10Y
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Maintained | |
| Actuator Colour | Yellow | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | CW | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL/c-UL File No. E68961, UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1, EU Low Voltage Directive | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Switch Operation Maintained | ||
Actuator Colour Yellow | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series CW | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 10A | ||
Standards/Approvals UL/c-UL File No. E68961, UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1, EU Low Voltage Directive | ||
- COO (Country of Origin):
- JP
The CW series gives a sleek, stylish image to your machines or control panels. The surface is safer with less chance of unexpected operation or accidents by hitting the projections, and also is cleaner with less dust build-up.
Flush silhouette switches
34.5mm depth behind the panel
locking removable contacts
Metallic/Block plastic bezels
light duty switches
Related links
- Idec CW Series Illuminated Push Button Switch Panel SPST, IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
