ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Blue LED, 48V dc,
- RS Stock No.:
- 173-8549
- Mfr. Part No.:
- 48M 611B
- Manufacturer:
- ITW Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8549
- Mfr. Part No.:
- 48M 611B
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
- COO (Country of Origin):
- TW
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Black IP67
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
