ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel, 19.4 mm Cutout, SPST, Blue LED, IP67, 48 V dc
- RS Stock No.:
- 702-7100
- Mfr. Part No.:
- 48M-611B
- Manufacturer:
- ITW Switches
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€21.94
(exc. VAT)
€26.99
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €21.94 |
| 5 - 9 | €20.62 |
| 10 - 24 | €19.09 |
| 25 + | €17.55 |
*price indicative
- RS Stock No.:
- 702-7100
- Mfr. Part No.:
- 48M-611B
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.4 mm | |
| Series | 48M | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off | |
| Switch Contact Current | 250mA | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.4 mm | ||
Series 48M | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 48V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off | ||
Switch Contact Current 250mA | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- TW
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Push Button Switch Threaded SPST-NO-DB 48 V
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
- ITW Switches 57M Series Miniature Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Black IP67
