ITW Switches 48M Series Illuminated Push Button Switch, Latching, Panel Mount, 19.43mm Cutout, SPST, Red LED, 48V dc,
- RS Stock No.:
- 173-8561
- Mfr. Part No.:
- 48M 612R
- Manufacturer:
- ITW Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8561
- Mfr. Part No.:
- 48M 612R
- Manufacturer:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.43mm | |
| Series | 48M | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Chrome | |
| Contact Configuration | SPST | |
| Voltage Rating | 48V dc | |
| Push Button Style | Round | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Contact Current Rating | 250 mA @ 12 V dc | |
| Contact Material | Gold Plated | |
| Contact DC Voltage Rating | 48V | |
| Manufacturer Part No. | 48M 612R | |
| Case Colour | Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | PC Pin | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.43mm | ||
Series 48M | ||
Mounting Type Panel Mount | ||
Push Button Colour Chrome | ||
Contact Configuration SPST | ||
Voltage Rating 48V dc | ||
Push Button Style Round | ||
LED Colour Red | ||
IP Rating IP67 | ||
Contact Current Rating 250 mA @ 12 V dc | ||
Contact Material Gold Plated | ||
Contact DC Voltage Rating 48V | ||
Manufacturer Part No. 48M 612R | ||
Case Colour Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
Terminal Type PC Pin | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- TW
48M Series Panel-sealed Metal
Stainless steel housed panel-sealed pushbutton switches with centre-spot and ring-style LED illumination options. Ideal for industrial machinery, outdoor controls and kiosks, security products, food processing equipment and medical products.
Rugged construction with IP67 panel sealing
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
ITW Sealed
Note
For RS Stock numbers 702-7096, 702-7099 & 702-7093 a lighting resistor is required.
Related links
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel Mount SPST 48V dc,
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48M Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- ITW Switches 48 Series Miniature Push Button Switch Panel Mount SPST 48V dc, IP67
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Black IP67
- ITW Switches 48M Series Illuminated Push Button Switch 19 mm Cutout Silver IP67
- ITW Switches 48M Series Illuminated Push Button Switch Threaded SPST-NO-DB, Green
