Saia-Burgess Illuminated Push Button Switch, Panel, Panel Mount Silver, SPDT, IP40

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9314
Mfr. Part No.:
TH402100625
Manufacturer:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Illuminated

Yes

Product Type

Push Button Switch

Mount Type

Panel, Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

IP Rating

IP40

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-25 °C

Push Button Style

Rectangular

Standards/Approvals

CSA, US, VDE

Terminal Type

Solder

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy