Schurter MCS 30 Series Illuminated Push Button Switch, Latching, Panel Mount, 30 mm Cutout, SPST, Yellow LED
- RS Stock No.:
- 173-9908
- Mfr. Part No.:
- 1241.6402
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9908
- Mfr. Part No.:
- 1241.6402
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | MCS 30 | |
| Illuminated | Yes | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 30 mm | |
| Contact Configuration | SPST | |
| LED Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series MCS 30 | ||
Illuminated Yes | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Panel Cutout Size 30 mm | ||
Contact Configuration SPST | ||
LED Colour Yellow | ||
Large Vandal Resistant Switches
30mm vandal resistant switches with ring illumination providing good tactile feeling when actuated
Integrated ring illumination available in three colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Related links
- Schurter MCS 30 Series Illuminated Push Button Switch Panel Mount SPST, Yellow LED
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST RGB LED IP65
- Schurter MCS 19 Series Illuminated Push Button Switch Panel Mount SPST IP65,
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc
