Schurter MCS 30 Series Illuminated Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, Red, Green LED, IP40,
- RS Stock No.:
- 173-9909
- Mfr. Part No.:
- 1241.6403
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 box of 20 units)*
€1,460.16
(exc. VAT)
€1,796.00
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 20 | €73.008 | €1,460.16 | - |
| 40 - 60 | €71.475 | €1,429.50 | 2% |
| 80 - 180 | €69.212 | €1,384.24 | 5% |
| 200 + | €66.219 | €1,324.38 | 9% |
*price indicative
- RS Stock No.:
- 173-9909
- Mfr. Part No.:
- 1241.6403
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | MCS 30 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Red, Green | |
| Terminal Type | Flying Lead | |
| IP Rating | IP40, IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Flat | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 125mA | |
| Legend | Without Lettering, Optional Marking | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series MCS 30 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Red, Green | ||
Terminal Type Flying Lead | ||
IP Rating IP40, IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Flat | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 125mA | ||
Legend Without Lettering, Optional Marking | ||
Anti-Vandal M30 Push Button Switches - MCS 30 RI Series
Product Description
Schurter Anti-Vandal switches offer a mechanical ruggedised switch which is ideal for challenging environments. These high-quality switches offer a long lifetime and a reliable tactile feel.
30mm switches providing good tactile feeling when actuated
Intergrated ring illumination available in four colours
The supplied nut and sealing ring enables quick and sealed installation into a front panel
Silver contacts
Contact Rating: 125mA / 48Vdc (SPNO)
LED voltage 24Vdc
Related links
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP65, 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST RGB LED IP65
- Schurter MCS 30 Series Illuminated Push Button Switch Panel DPDT IP40 IP67,
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- Schurter MCS 30 Series Illuminated Push Button Switch Panel Mount SPST, Yellow LED
