Schurter MCS 30 Series Illuminated Push Button Switch, Momentary, Panel, 30 mm Cutout, DPDT, Blue LED, IP40, IP65, IP67,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-8033
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Momentary

Illuminated

Yes

Series

MCS 30

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

DPDT

LED Colour

Blue

Terminal Type

Wire

IP Rating

IP40, IP65, IP67

Contact AC Voltage

250V ac

Contact DC Voltage

48V dc

Actuator Style

Button

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Switch Contact Current

125mA

Standards/Approvals

RoHS, CSA, UL

Legend

Optional Marking, Without Lettering

COO (Country of Origin):
CH
The Schurter 1241.6404 is Metal Line Switch. Momentary switch available in version ring illumination and lettering assembly by mounting with nut and it comes with Flexible wire connection.

Flat front design metal made

Switching voltage 48 VDC, switching current 125 mA

With multicolour ring illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy