Schurter MCS 19 Series Push Button Switch, Momentary, Panel, 19 mm Cutout, SPST, 48 V dc
- RS Stock No.:
- 173-9910
- Mfr. Part No.:
- 1241.2800
- Manufacturer:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
€253.08
(exc. VAT)
€311.28
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | €12.654 | €253.08 |
| 40 - 60 | €12.402 | €248.04 |
| 80 - 180 | €11.996 | €239.92 |
| 200 + | €11.477 | €229.54 |
*price indicative
- RS Stock No.:
- 173-9910
- Mfr. Part No.:
- 1241.2800
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | MCS 19 | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 48V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series MCS 19 | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 48V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RoHS | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Related links
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch PCB SPST, 48 V dc 28 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
