Schurter MCS 19 Series Illuminated Push Button Switch, Latching, Panel, 19 mm Cutout, SPST, Red LED, 48 V dc 48 V ac
- RS Stock No.:
- 441-2980
- Mfr. Part No.:
- 1241.2855.065
- Manufacturer:
- Schurter
Get a bulk buy discount
Add 2 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€28.37
(exc. VAT)
€34.90
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €28.37 | - |
| 2 - 4 | €25.67 | 9% |
| 5 + | €24.83 | 12% |
*price indicative
- RS Stock No.:
- 441-2980
- Mfr. Part No.:
- 1241.2855.065
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MCS 19 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 60°C | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MCS 19 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Red | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 60°C | ||
Switch Contact Current 125mA | ||
Standards/Approvals RoHS | ||
Anti-Vandal M19 Push Button Switches - MCS 19 Series
Product description
M19 Anti-vandal Switches from Schurter are momentary push buttons. These switches offer a rugged switch that is suitable to withstand challenging environments.
A range of momentary pushbutton switches for 19mm panel holes.
Options include case and button materials, buttons with or without legends and illumination, and switch termination styles.
Single pole normally open
Silver contacts
All switches supplied with nut and O-ring seal
Case colour natural
Contact Rating: 50mA / 24Vdc
Related links
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST 48 V dc 48 V ac
- Schurter MCS 19 Series Illuminated Push Button Switch Panel SPST Red LED, 48 V dc
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST IP40 48 V
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
- Schurter MCS 19 Series Push Button Switch Through Hole SPST IP67, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc 48 V ac
- Schurter MCS 19 Series Push Button Switch Panel SPST, 48 V dc
