APEM FP Series Push Button Switch, Latching, Panel, 30 mm Cutout, DPDT, 12 V dc
- RS Stock No.:
- 174-9001
- Mfr. Part No.:
- FPDR1B1422X0XXX
- Manufacturer:
- APEM
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 174-9001
- Mfr. Part No.:
- FPDR1B1422X0XXX
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 30 mm | |
| Series | FP | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 12V dc | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | Momentary, Latching | |
| Standards/Approvals | UG1410-A-R3 | |
| Switch Contact Current | 200mA | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 30 mm | ||
Series FP | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder Lug | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 12V dc | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration Momentary, Latching | ||
Standards/Approvals UG1410-A-R3 | ||
Switch Contact Current 200mA | ||
- COO (Country of Origin):
- FR
FP 30 mm series illuminated pushbutton switches feature a dia. 30 mm bushing and are available with fully-illuminated plunger or with laser-etched illuminated symbols. Snap-in and threaded bushing models available. These really visible products are ideal for applications including tractors, buses, trucks and automotive.
FP series Fully illuminated pushbutton switches - bushing Ø 30 mm - momentary or latching
Full actuator or symbol illumination
Snap-in and threaded bushing models
Large but lightweight
Pad printed or laser etched symbols
Related links
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Momentary 24.2 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch 24.2 mm Cutout Red 12 V dc
- APEM FP Series Illuminated Push Button Switch 24.2 mm Cutout Green LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
