APEM FP Series Illuminated Push Button Switch, Latching, Panel, 24.2 mm Cutout, DPDT, Red LED, 12 V dc
- RS Stock No.:
- 765-1302
- Mfr. Part No.:
- FPAR1D1462C1113
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€46.61
(exc. VAT)
€57.33
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €46.61 |
| 10 - 49 | €41.95 |
| 50 - 99 | €34.96 |
| 100 - 249 | €32.63 |
| 250 + | €29.83 |
*price indicative
- RS Stock No.:
- 765-1302
- Mfr. Part No.:
- FPAR1D1462C1113
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Latching | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 24.2 mm | |
| Series | FP | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Red | |
| Actuator Style | Button | |
| Contact DC Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | NO, Off-On | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 200mA | |
| Length | 300mm | |
| Legend | Hazard (symbol) | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Latching | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 24.2 mm | ||
Series FP | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Red | ||
Actuator Style Button | ||
Contact DC Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration NO, Off-On | ||
Standards/Approvals RoHS | ||
Switch Contact Current 200mA | ||
Length 300mm | ||
Legend Hazard (symbol) | ||
Apem Illuminated Pushbutton Switches – FP Series
Apem FP series illuminated pushbutton switches are a highly visible solution for use within applications such as tractors, buses, trucks, cranes and general automotive. The FP pushbutton switch series is large but lightweight, easy to locate in poorly lit or dark environments and at the same time saves space due to the removal of need for a separate indicator light.
Suited for integrated designs
Large but lightweight
Momentary or latching
Related links
- APEM FP Series Illuminated Push Button Switch Momentary 24.2 mm Cutout Red LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Illuminated Push Button Switch 24.2 mm Cutout Red 12 V dc
- APEM FP Series Illuminated Push Button Switch 24.2 mm Cutout Green LED, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
- APEM FP Series Push Button Switch Panel DPDT, 12 V dc
