RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, SPST, Blue LED, IP67, 36 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
175-9612
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Illuminated

Yes

Product Type

Push Button Switch

Switch Operation

Momentary

Mount Type

Panel Mount

Panel Cutout Size

16 mm

Contact Configuration

SPST

LED Colour

Blue

IP Rating

IP67

Contact DC Voltage

36 V

Legend

Power Symbol

Standards/Approvals

UL 94 V-0, UL 94 V-2

Switch Contact Current

2 A

Terminal Type

Solder

COO (Country of Origin):
CN

Push Button Anti-Vandal Switch (MPB Series)


IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.

Along with other industrial type applications that require vandal resistance in a public setting.

With a wide variety of options, including illuminated, sealed and long life expectancy.

The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.

Applications


Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy