NKK Switches HB Series Illuminated Push Button Switch, (On)-Off, Through Hole, 8 mm Cutout, SPST, Red, Green LED, 28 V
- RS Stock No.:
- 181-7042
- Mfr. Part No.:
- HB215SKG03CF
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 181-7042
- Mfr. Part No.:
- HB215SKG03CF
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 8 mm | |
| Series | HB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Red, Green | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Plunger | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL Recognised | |
| Width | 7.5mm | |
| Height | 17mm | |
| Legend | Option of Legends on Caps or Film Insert | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 8 mm | ||
Series HB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Red, Green | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Plunger | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL Recognised | ||
Width 7.5mm | ||
Height 17mm | ||
Legend Option of Legends on Caps or Film Insert | ||
- COO (Country of Origin):
- PH
0.4VA logic level, PCB mount, bicolour LED Illumination. Quiet actuation combined with crisp tactile feedback suited for broadcast equipment.
Full-face illumination with choice of red/green or red/yellow bicolour LEDs, as well as simultaneous bicolour illumination which produces amber. Option of legends on caps or film insert.
Compact design with short body 17.0mm (.669") from PCB to top of cap and 7.5mm (.295") square cap. Sliding Twin Crossbar (STC) mechanism provides unequalled logic-level reliability, contact stability, smooth positive detent actuation, and long life.
Crimped power terminals ensure secure PCB mounting and prevent dislodgment during soldering.
Suitable applications include broadcast, telecommunication, and medical equipment, as well as measuring instruments, etc.
Related links
- NKK Switches GB Series Illuminated Push Button Switch Through Hole Amber LED, 28 V dc 28 V ac
- APEM Illuminated Push Button Switch Central Fixing With Metal Lock Nut SPST
- Schurter MCS 30 Series Illuminated Push Button Switch Panel SPST Green LED
- EOZ FL Series Illuminated Push Button Switch Panel SPST Green LED, IP67
- TE Connectivity AV12 Series Illuminated Push Button Switch Screw SPST Green LED
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST Green LED 35
- RS PRO Illuminated Push Button Switch Panel SPST Green LED 36 V dc
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
