NKK Switches GB Series Illuminated Push Button Switch, (On)-On, Through Hole, SPST, Amber LED, 28 V dc 28 V ac
- RS Stock No.:
- 181-7158
- Mfr. Part No.:
- GB15JPD
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 181-7158
- Mfr. Part No.:
- GB15JPD
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Clear | |
| Switch Operation | (On)-On | |
| Illuminated | Yes | |
| Series | GB | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| LED Colour | Amber | |
| Terminal Type | PC Pin | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 28V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | CSA, UL Recognised | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Clear | ||
Switch Operation (On)-On | ||
Illuminated Yes | ||
Series GB | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
LED Colour Amber | ||
Terminal Type PC Pin | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact AC Voltage 28V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals CSA, UL Recognised | ||
- COO (Country of Origin):
- PH
0.4VA Logic Level, PCB Mount, Fully Illuminated Plunger.
Highly visible status indication with single colour LED in red, green, or amber.
Ultra-miniature size allows high-density mounting, and extremely light weight makes these switches ideal for handheld equipment.
Related links
- NKK Switches GB Series Push Button Switch Through Hole 28 V dc 28 V ac
- NKK Switches HB Series Illuminated Push Button Switch Through Hole SPST Green LED, 28 V
- NKK Switches GB2 Series Push Button Switch Through Hole 28 V dc 28 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Bulgin MPI005 Series Illuminated Push Button Switch Panel SPST IP65, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- C & K D6 Series Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc
