APEM Illuminated Push Button Switch, Momentary, Central Fixing With Metal Lock Nut, 16.2mm Cutout, SPST, Red/Green LED,
- RS Stock No.:
- 691-9553
- Mfr. Part No.:
- PBAR2AFB000LSG
- Manufacturer:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-9553
- Mfr. Part No.:
- PBAR2AFB000LSG
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 16.2mm | |
| Mounting Type | Central Fixing With Metal Lock Nut | |
| Contact Configuration | SPST | |
| Voltage Rating | 24V ac | |
| LED Colour | Red/Green | |
| IP Rating | IP68 | |
| Contact Current Rating | 200 mA @ 24 V dc | |
| Case Colour | Stainless Steel | |
| Manufacturer Part No. | PBAR2AFB000LSG | |
| Terminal Type | Wire Lead | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 16.2mm | ||
Mounting Type Central Fixing With Metal Lock Nut | ||
Contact Configuration SPST | ||
Voltage Rating 24V ac | ||
LED Colour Red/Green | ||
IP Rating IP68 | ||
Contact Current Rating 200 mA @ 24 V dc | ||
Case Colour Stainless Steel | ||
Manufacturer Part No. PBAR2AFB000LSG | ||
Terminal Type Wire Lead | ||
- COO (Country of Origin):
- FR
Related links
- APEM Illuminated Push Button Switch Panel Mount DPDT 12V dc
- APEM FD Series Illuminated Push Button Switch Panel Mount Red/Green LED IP67
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST 12V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 24V dc, IP67
- APEM PBA Series Illuminated Push Button Switch Panel Mount SPST Green LED 24 V
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Red LED, IP67
- APEM IP Series Illuminated Push Button Switch Panel SPST IP67
