Arcolectric (Bulgin) Ltd Illuminated Push Button Switch, Latching, Panel Mount, 16.2mm Cutout, DPDT, Red LED, 250V ac,

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-3321
Mfr. Part No.:
MP0045/1E2RD012S
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Switch Operation

Latching

Illuminated

Yes

Panel Cut Out Diameter

16.2mm

Mounting Type

Panel Mount

Push Button Colour

Chrome

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP67

Contact Current Rating

3 A

Contact Material

Brass

Contact AC Voltage Rating

250V

Contact DC Voltage Rating

12V

Manufacturer Part No.

MP0045/1E2RD012S

Terminal Type

Solder Tag

COO (Country of Origin):
CN
Stainless Steel Double Pole Changeover Switches

16mm diameter

Choice of switch action depending on part code:

Part codes containing /1D1 or /1D2 - Momentary action

Part codes containing /1E1 or /1E2 - Latching action

Choice of Illumination style depending on part code:

Part codes containing /1D1 or /1E1 - Centre dot

Part codes containing /1D2 or /1E2 - Ring

Choice of LED colour, depending on part code: /RD - Red, /GN - Green, /AM - Amber, /BL - Blue

Choice of LED operating voltage depending on part code suffix: /012 - 12V DC, /220 - 220V DC

MP0045/1 Low Profile

MP0045/3 Prominent Button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy