Arcolectric (Bulgin) Ltd MP0045/1E1 Series Illuminated Push Button Switch, Latching, Panel, 16.2 mm Cutout, DPDT, Red

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.94

(exc. VAT)

€49.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€39.94
5 - 9€37.55
10 - 19€35.15
20 +€31.94

*price indicative

RS Stock No.:
187-3344
Mfr. Part No.:
MP0045/1E1RD012S
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Push Button Switch

Actuator Colour

Silver

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

16.2 mm

Series

MP0045/1E1

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Solder Tag

LED Colour

Red

IP Rating

IP67

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Maximum Operating Temperature

55°C

Switch Configuration

DPCO

Standards/Approvals

RoHS

Switch Contact Current

3A

Legend

Blank

COO (Country of Origin):
CN

Bulgin MP0045/1E1 Series Push Button Switch, 16.2mm Panel Cut Out Diameter, 250V AC Voltage Rating - MP0045/1E1RD012S


This push button switch is ideal for various automation and electrical applications, featuring a latching operation that ensures consistent performance. With a round chrome push button and a panel cut-out diameter of 16.2mm, it is designed for panel mount installation. The illuminated switch boasts a red LED for easy visibility and enhanced functionality.

Features & Benefits


• IP67 rating provides resistance against dust and water

• Durable brass contact material ensures long-lasting performance

• Latching mechanism offers reliable ON/OFF operation

• Switch operates effectively in temperatures between -20°C and +55°C

• DPDT configuration allows for versatile electrical control

• Easy installation with solder tag terminal type

Applications


• Used for control in industrial machinery and equipment

• Suitable for automated systems requiring a reliable switch

• Ideal for electrical panels needing a visible indicator

• Utilised in consumer electronics for enhanced user interaction

What is the significance of the IP67 rating for this switch?


The IP67 rating indicates that the switch is completely protected against dust ingress and can withstand immersion in water up to 1 metre for 30 minutes. This makes it suitable for harsh environments where moisture and dust are concerns.

How does the latching operation benefit users?


A latching operation allows the switch to maintain its ON or OFF position until manually changed, reducing the need for continuous pressure and simplifying operation in various applications.

What current rating is the contact configuration able to handle?


The contact configuration can handle up to 3A, making it suitable for various low to moderate electrical loads in automation and control systems.

Can this switch be used in outdoor applications?


Yes, its IP67 rating ensures that it can be safely used outdoors, provided that installation complies with the necessary electrical standards.

What materials make up the switch’s contacts?


The contacts are crafted from brass, which is chosen for its durability and conductivity, ensuring reliable electrical connectivity across its operating range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy